Grayhill 39-261 RED

Pushbutton Switch, Spdt, Off-(On), Momentary, 0.15A, 28Vdc, 4 Pcb Hole Cnt, Solder Terminal,
$ 4.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 39-261 RED.

Electro Sonic

Datasheet1 page11 years ago

Master Electronics

Sager Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-16.61%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsF8UOA
Pushbutton Switch, 8PDT, Momentary, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Grayhill 39-261 RED provided by its distributors.

Pushbutton Switch, Spdt, Off-(On), Momentary, 0.15A, 28Vdc, 4 Pcb Hole Cnt, Solder Terminal,
SWITCH, PUSHBUTTON, PC MOUNT, 0.25 A @ 115 VAC, SPDT, 25 MILLIOHMS (MAX.)
Round Plunger On-Mom SPDT 500000Cycles 28V 115V 500000Cycles 250mA SPDT 12.7mm*8.64mm*8.33mm
Switch Push Button N.O./N.C. SPDT Round Plunger 0.25A 220VAC 28VDC Momentary Contact PC Pins Thru-Hole
39 Series Momentary SPDT Red Butt Contact Through Hole Pushbutton Switch
Push Button Switch (N.O.-N.C.) Single Pole Double Throw Round Plunger 0.25 Amp 220 Volt AC 28 Volt Momentary Contact Pc Pins Through Hole
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
Pb Switch, Spst, 0.15A, 28Vdc, Th; Product Range:39 Series; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Red; Contact Current Ac Max:250Ma; Contact Voltage Vac:115V Rohs Compliant: Yes |Grayhill 39-261 RED

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39-261 RED.
  • 39-261-RED
  • 39-261RED