Grayhill 39-251 BLK

Pushbutton Switch, Spdt, Off-(On), Momentary, 0.15A, 28Vdc, 4 Pcb Hole Cnt, Solder Terminal,
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 39-251 BLK.

Electro Sonic

Datasheet1 page22 years ago

Farnell

Sager Electronics

element14

Future Electronics

Inventory History

3 month trend:
-27.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsF8UOA
Pushbutton Switch, 8PDT, Momentary, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Grayhill 39-251 BLK provided by its distributors.

Pushbutton Switch, Spdt, Off-(On), Momentary, 0.15A, 28Vdc, 4 Pcb Hole Cnt, Solder Terminal,
Round Plunger On-Mom SPDT 500000Cycles 28V 115V 500000Cycles 250mA SPDT 12.7mm*8.64mm*8.33mm
SWITCH PUSHBUTTON SPDT BLACK BUTTON 0.25 A @ 115 V RES
39 Series Momentary SPDT Black Butt Contact Through Hole Pushbutton Switch
Switch Push Button N.O./N.C. SPDT Round Plunger 0.25A 220VAC 28VDC Momentary Contact PC Pins Thru-Hole
Push Button Switch (N.O.-N.C.) Single Pole Double Throw Round Plunger 0.25 Amp 220 Volt AC 28 Volt Momentary Contact Pc Pins Through Hole
Switch, Pushbutton, Spdt, 150Ma, 220V; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:220V; Contacto, Tensión Dc Nom:28V; Contacto, Intensidad Max:150Ma; Rango De Producto:Serie 39 |Grayhill 39-251 BLK
SWITCH, PUSHBUTTON, SPDT, 150mA, 220V; C; SWITCH, PUSHBUTTON, SPDT, 150mA, 220V; Contact Configuration:SPDT; Switch Operation:(On); Contact Voltage AC Nom:220V; Contact Voltage DC Nom:28V; Contact Current Max:150mA; Switch Terminals:Through Hole; Actuator / Cap Color:Black

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39-251 BLK.
  • 39-251-BLK
  • 39-251BLK