Grayhill 39-12

Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded
$ 9.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 39-12.

IHS

Datasheet2 pages11 years ago

Sager Electronics

Newark

Future Electronics

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Grayhill 39-12 provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount
SWITCH, PUSHBUTTON, SPST-NO, 500mA, 220V
PUSHBUTTON, SPST - N.O., BUTT CONTACT WITH OVERTRAVEL, 500 MA, BREAK BEFORE MAK
39 Series NO Open SPST with Overtravel Red Button W/ Hex Nut Panel Mount, Rear
Pushbutton Switches PushBtn Switch N.O. overtravel Red Btn
SWITCH, PUSHBUTTON, SPST-NO, 500mA, 220V; Contact Configuration:SPST-NO; Switch Operation:On-Off; Contact Voltage AC Nom:220V; Contact Current Max:500mA; Switch Terminals:Solder; Actuator / Cap Color:Red; Actuator Diameter:2.79mm
Switch, Pushbutton, Spst-No, 500Ma, 220V; Contacto, Configuración:Spst-No; Interruptor, Operación:On-Off; Contacto, Tensión Ac Nom:220V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:500Ma; Terminales Del Interruptor:Soldable |Grayhill 39-12

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON