Grayhill 39-101

Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount
$ 19.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 39-101.

Farnell

Datasheet1 page11 years ago

Master Electronics

element14

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.39%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

C&K Components8632ZGD2
Pushbutton Switches Switch Pb Spst Mom S older Lug
C&K Components8631ZGD2
Pushbutton Switch, Spst, Momentary, 0.5A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8632CGD3
Pushbutton Switch, SPST, Momentary, 0.5A, 28VDC, Solder Terminal, Through Hole-straight
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. ISR3PAD200
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of Grayhill 39-101 provided by its distributors.

Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount
MINIATURE SWITCH, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded
Pushbutton Switches PushBtn Switch SPST N.O. overtravel
SWITCH, 1/2 A AT 115 VAC, SPST, N.O, WIRE LEADED, 25 MILIOHMS (MAX.), 39 SERIES
SWITCH, PUSHBUTTON, SPST-NO, 500mA, 220V; Product Range:39 Series; Panel Cutout Diameter:8.6mm; Contact
39 Series Momentary SPST Butt Contact Solder Lug Pushbutton Switch
39-101, Miniature limit switch. SPST normally open with over travel. Rated ½ amp at 115VAC. Solder lugs. Adjustable location setting.
Switch, Pushbutton, Spst-No, 500Ma, 220V; Contacto, Configuración:Spst; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:220V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:500Ma; Rango De Producto:Serie 39 |Grayhill 39-101

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON