Grayhill 30-601 BLK

Pushbutton Switch, SPST, Off-(on), Momentary, 0.15A, 5VDC, Wire Terminal, Panel Mount-threaded
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 30-601 BLK.

IHS

Datasheet4 pages11 years ago

Sager Electronics

Electro Sonic

Future Electronics

Factory Futures

Inventory History

3 month trend:
-16.51%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Grayhill 30-601 BLK provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, 0.15A, 5VDC, Wire Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Round Button 0.15A 20VDC Momentary Contact Solder Lug Panel Mount
- SPST-NO -6.75 1000000Cycles 20V 20V 1000000Cycles 150mA(DC) 9.53mm*9.53mm*9.53mm
SWITCH, PUSHBTN, SPST, MOM, NO, 0.20A, 20VDC, SOLDER TERM, BLACK BTN
Pb Switch, Spst, 0.15A, 5Vdc, Panel; Product Range:30 Series; Panel Cutout Diameter:6.8Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black Rohs Compliant: Yes |Grayhill 30-601-BLK

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30-601-BLK
  • 30-601BLK