Grayhill 30-251 RED

Pushbutton Switch, SPST, Off-(on), Momentary, Wire Terminal, Panel Mount-threaded
$ 12.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 30-251 RED.

IHS

Datasheet4 pages11 years ago

Sager Electronics

Electro Sonic

Farnell

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Grayhill 30-251 RED provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, Wire Terminal, Panel Mount-threaded
30 Series SPST 1A 220V -40°C ~ 85°C Pushbutton Switch
Round Off-Mom SPST-NO -6.75(Dia) 250000Cycles 115V 250000Cycles 1A , 11.1mm*11.1mm*22.07mm
SWITCH, PUSHBUTTON, SPST-NO, 1A, 220V
PUSHBUTTON, SPST - N.O., BUTT CONTACT, 1 AMP, BREAK BEFORE MAKE, SEALED
Pushbutton Switch Red Polyethylene SPST NO
SWITCH, PUSHBUTTON, SPST-NO, 1A, 220V; C; SWITCH, PUSHBUTTON, SPST-NO, 1A, 220V; Contact Configuration:SPST-NO; Switch Operation:(On); Contact Voltage AC Nom:220V; Contact Current Max:1A; Switch Terminals:Solder; Actuator / Cap Color:Red; Circuitry:SPST-NO
Switch, Pushbutton, Spst-No, 1A, 220V; Contacto, Configuración:Spst-No; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:220V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:1A; Terminales Del Interruptor:Soldable |Grayhill 30-251 RED

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30-251-RED
  • 30-251RED