Grayhill 30-200

Pushbutton Switch, SPST, Momentary, 0.15A, 24VDC, Solder Terminal, Panel Mount-threaded
$ 17.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 30-200.

IHS

Datasheet1 page14 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Sw, Spst-No-Dm, 0.125A/125Vac Rohs Compliant: Yes |E-Switch RP8100B2M1CEBLKREDNIL
PUSHBUTTON SWITCH, RP8100,IP67,SPST, OFF-(ON),ROUND GREEN CAP,125MA,125VAC, SOLDER
PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, SOLDER, IP67, RP8100 SERIES

Descriptions

Descriptions of Grayhill 30-200 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.15A, 24VDC, Solder Terminal, Panel Mount-threaded
SWITCH, PUSHBUTTON, SPST, 150 MA AT 24 VDC, THREADED BUSHING, PANEL MOUNT, BLACK
- SPST-NO -13.46 500000Cycles 24V 500000Cycles 150mA(DC) 17.51mm*17.51mm*15.19mm
Pushbutton Switches PushBtn Switch Thrd Pnl Mnt Black
Pb Sw, Spst-No-Dm, 0.15A, 24Vdc, Panel; Product Range:30 Series; Panel Cutout Diameter:0.53"; Contact Configuration:Spst-No-Dm; Switch Operation:Momentary; Pushbutton Actuator Style:Round Domed; Actuator/Cap Colour:Black Rohs Compliant: Yes |Grayhill 30-200

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON