Grayhill 30-1UL

Pushbutton Switch, SPST, Off-(on), Momentary, Wire Terminal, Panel Mount-threaded
$ 6.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 30-1UL.

Farnell

Datasheet4 pages11 years ago

Sager Electronics

Master Electronics

Factory Futures

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Grayhill 30-1UL provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, Wire Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Round Button 5A 220VAC Momentary Contact Solder Lug Panel Mount
Pushbutton Switches PushBtn Switch SPST N.O. Std Red Btn UL
Round Button Off-Mom SPST-NO -6.75(Dia) 6000Cycles 120V 6000Cycles 5A , 9.53mm*9.53mm*9.53mm
pushbutton Switch SPST N.O. standard red button
PUSH BUTTON SWITCH, SPST-NO, PANEL MOUNT, MOMENTARY, 20 V DC, 220 V AC
SWITCH, PUSHBUTTON, SPST-NO, 1A, 220V; P; SWITCH, PUSHBUTTON, SPST-NO, 1A, 220V; Product Range:30 Series; Panel Cutout Diameter:6.8mm; Contact Configuration:SPST-NO; Switch Operation:Off-(On); Pushbutton Actuator Style:R
Switch, Pushbutton, Spst-No, 1A, 220V; Contacto, Configuración:Spst; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:220V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:1A; Terminales Del Interruptor:Soldable |Grayhill 30-1UL

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30-1UL.