Descriptions of Grayhill 30-15 provided by its distributors.
Pushbutton Switch, SPST, Off-(on), Momentary, Wire Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount
SWITCH, PUSHBUTTON, PANEL MOUNT, 1000 V (RMS) (MIN.), 1 A @ 115 VAC, SPST NO
SWITCH, PUSHBUTTON, SPST-NO, 1A, 220V; P; Product Range:30 Series; Panel Cutout Diameter:6.8mm; Contact
Round Off-Mom SPST-NO -6.75(Dia) 500000Cycles 115V 500000Cycles 1A , 9.53mm*9.53mm*21.72mm
Pushbutton Switches PushBtn Switch SPST Red Btn
pushbutton Switch SPST N.O. overtravel red butt
Pushbutton Switch Switch Red Phenolic SPST NO
Switch, pushbutton, 0.5A, SPST
RS APAC
30-15 Grayhill mini butt contact pushbutton switch. Reliable and economical switch. SPST normally open with over travel. Momentary action, red button, rated at 1 amp @115 VAC. UL/CSA
Switch, Pushbutton, Spst-No, 1A, 220V; Contacto, Configuración:Spst-No; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:220V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:1A; Terminales Del Interruptor:Soldable |Grayhill 30-15