Grayhill 30-104

Switch Push Button N.O. SPST Round Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount
$ 7.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 30-104.

IHS

Datasheet1 page13 years ago

Sager Electronics

_legacy Avnet

element14

Future Electronics

Inventory History

3 month trend:
-69.23%

CAD Models

Download Grayhill 30-104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2007-08-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pushbutton Sw, Spst-No-Dm, 0.125A/125Vac Rohs Compliant: Yes |E-Switch RP8100B2M1CEBLKREDNIL
PUSHBUTTON SWITCH, RP8100,IP67,SPST, OFF-(ON),ROUND GREEN CAP,125MA,125VAC, SOLDER
PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, SOLDER, IP67, RP8100 SERIES

Descriptions

Descriptions of Grayhill 30-104 provided by its distributors.

Switch Push Button N.O. SPST Round Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch Orange 45% Glass Filled Nylon SPST NO 24VDC
Pushbutton Switches PushBtn Switch SPST N.O. orange Btn
PUSH BUTTON SWITCH, 15.29 (DIA.)MM, SPST-NO, PANEL MOUNT, MOMENTARY, 24V DC
Off-Mom SPST-NO -15.20(Dia) 500000Cycles 24V 500000Cycles 150mA(DC) , 17.53mm*17.53mm*19.81mm
30 Series Orange Momentary 150 mA SPST Snap-In Panel Mount Pushbutton
SWITCH, PUSHBUTTON, SPST, 150mA; Contact Configuration:SPST; Switch Operation:(On); Contact Voltage DC Nom:24V; Contact Current Max:150mA; Switch Terminals:Solder Lug; Actuator / Cap Color:Orange; Actuator Diameter:0.347"
Switch, Pushbutton, Spst, 150Ma; Contacto, Configuración:Spst; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:-; Contacto, Tensión Dc Nom:24V; Contacto, Intensidad Max:150Ma; Terminales Del Interruptor:Soldable |Grayhill 30-104

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON