Grayhill 19101-11UL

Rotary Switch, # Of Decks: 1, Poles/deck: 1, Positions/pole: 11, Contact Type:
$ 66.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 19101-11UL.

IHS

Datasheet1 page11 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+45.65%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Grayhill19001-11UL
Switch Rotary SP11T 11 Flatted Shaft Solder Lug 15A 220VAC 120VDC
ROTARY SWITCH, SP11T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
C&K ComponentsA11205RNCQ
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11203RNCQ
SWITCH, ROTARY, SP12T,.375" FLATTED ACT, NON-SHORTING,2.5A,125VAC/DC, PC THRUHOLE
C&K ComponentsA10815RNCQ
Switch Rotary N.O./N.C. SP8T 8 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
Grayhill19101-08UL
Switch Rotary SP8T 8 Flatted Shaft Faston 15A 220VAC 120VDC

Descriptions

Descriptions of Grayhill 19101-11UL provided by its distributors.

ROTARY SWITCH, # OF DECKS: 1, POLES/DECK: 1, POSITIONS/POLE: 11, CONTACT TYPE:
Switch Rotary SP11T 11 Flatted Shaft Faston 15A 220VAC 120VDC
Rotary Switch, 11 Positions, SPST, Latched, 1A, 120VDC, Quick Connect Terminal, Shaft Type Actuator, Panel Mount-threaded
SWITCH, ROTARY, SP11T, 15A, 120V; No. of Switch Positions:11 Position; No. of Poles:1 Pole; Angle of Throw:30°; Contact Current AC Max:15A; Contact Voltage AC Max:120V; Product Range:19 Series; Illumination:Non Illuminat
Switch, Rotary, Sp11T, 15A, 120V; Rango De Producto:Serie 19; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:15A; Contacto, Intensidad Dc Max:1A; Contacto, Tensión Ac Max:120V; Contacto, Tensión Dc Max:120V; No. De Polos:1 Polos |Grayhill 19101-11UL

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON