Grayhill 14SP-L1-03-R

Pushbutton Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
$ 63.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 14SP-L1-03-R.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Grayhill 14SP-L1-03-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-07-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Grayhill 14SP-L1-03-R provided by its distributors.

Pushbutton Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Automotive Medical T/R
SWITCH, TACTILE, SPST, OFF (ON),1NO,100MA 30VDC, ORANGE LED, SEALED,32OZ O.F.,SMT
Pushbutton Switches Red LED, Hgh Force Sealed SPST NO 907gf
14 Series SPST Sealed with Posts Red LED High Force Pushbutton Switch
Off-Mom SPST-NO 100000Cycles 30V 100000Cycles 100mA(DC) , 12.45mm*9.3mm
Sealed Pushbutton Key Switch 100mA 30VDC Sealed with Posts SPST with LED Normally Open Contact 32oz Operating Force Red LED Surface Mount T/R
Pb Switch, Illum, Spst, 0.1A, 30Vdc, Red; Product Range:14 Series; Contact Configuration:Spst-No; Switch Operation:-; Contact Current Max:100Ma; Contact Voltage Ac Nom:-; Illumination Color:Red; Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Grayhill 14SP-L1-03-R

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON