Grayhill 14AP-L1-03-Y

Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Automotive T/R
$ 20.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 14AP-L1-03-Y.

IHS

Datasheet2 pages10 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+3.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Grayhill 14AP-L1-03-Y provided by its distributors.

Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Automotive T/R
SWITCH, TACTILE, SPST, OFF (ON),1NO,100MA 30VDC, YELLOW LED, UNSEALED,32OZ O.F.,SMT
Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
Keyswitch Illuminated 14 Clear Surface Mount Pushbutton Switch 1.524mm 0.1A 500VAC V 0.1A@30VDC
14 Series SPST Unsealed with Posts Yellow LED High Force Pushbutton Switch
Pushbutton Switches Ylw LED, Hgh Force SPST NO 907gf
Sealed Pushbutton Key Switch 100mA 30VDC Unsealed with Posts SPST with LED Normally Open Contact 32oz Operating Force Yellow LED Surface Mount T/R
Pb Switch, Illum, Spst, 0.1A, 30Vdc, Yel; Product Range:14 Series; Contact Configuration:Spst-No; Switch Operation:-; Contact Current Max:100Ma; Contact Voltage Ac Nom:-; Illumination Color:Yellow; Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Grayhill 14AP-L1-03-Y

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON