Grayhill 14AP-L1-03-R

Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Automotive Medical T/R
$ 49.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 14AP-L1-03-R.

IHS

Datasheet2 pages10 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Grayhill 14AP-L1-03-R provided by its distributors.

Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Automotive Medical T/R
Switch,Tactile; SPST; Off (On); 1NO; 100mA30VDC;Red LED; Unsealed; 32oz O.F.; SMT
Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
14 Series SPST Unsealed with Posts Red LED High Force Pushbutton Switch
Pushbutton Switches Red LED, Hgh Force SPST NO 907gf
Sealed Pushbutton Key Switch 100mA 30VDC Unsealed with Posts SPST with LED Normally Open Contact 32oz Operating Force Red LED Surface Mount T/R
Pb Switch, Illum, Spst, 0.1A, 30Vdc, Red; Product Range:14 Series; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Transparent; Contact Current Dc Max:100Ma Rohs Compliant: Yes |Grayhill 14AP-L1-03-R

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON