Grayhill 14AP-L1-03-G

Pushbutton Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
$ 49.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 14AP-L1-03-G.

IHS

Datasheet2 pages10 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+3.15%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-07-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Grayhill 14AP-L1-03-G provided by its distributors.

Pushbutton Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
Switch Key N.O. SPST 0.1A 30VDC 8.9N Gull Wing 100000Cycles SMD Automotive Medical T/R
Switch,Tactile; SPST; Off (On); 1NO; 100mA30VDC;Green LED; Unsealed; 32oz O.F.; SMT
14 Series SPST Unsealed with Posts Green LED High Force Pushbutton Switch
Pushbutton Switches Grn LED, Hgh Force SPST NO 907gf
Sealed Pushbutton Key Switch 100mA 30VDC Unsealed with Posts SPST with LED Normally Open Contact 32oz Operating Force Green LED Surface Mount T/R
Pb Switch, Illum, Spst, 0.1A, 30Vdc, Grn; Product Range:14 Series; Contact Configuration:Spst-No; Switch Operation:-; Contact Current Max:100Ma; Contact Voltage Ac Nom:-; Illumination Color:Green; Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Grayhill 14AP-L1-03-G

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON