Grayhill 14AP-L1-02-R

Pushbutton Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
$ 48.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 14AP-L1-02-R.

IHS

Datasheet2 pages10 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Grayhill 14AP-L1-02-R provided by its distributors.

Pushbutton Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Automotive Medical T/R
14 Series SPST Unsealed with Posts Red LED Pushbutton Switch
SWITCH, TACTILE, SPST, OFF (ON), 1NO, 100MA 30VDC, RED LED, UNSEALED, SMT
Pushbutton Switches Red LED, Med Force SPST NO 595gf
Sealed Pushbutton Key Switch 100mA 30VDC Unsealed with Posts SPST with LED Normally Open Contact 21oz Operating Force Red LED Surface Mount T/R
Pb Switch, Illum, Spst, 0.1A, 30Vdc, Red; Product Range:14 Series; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Transparent; Contact Current Dc Max:100Ma Rohs Compliant: Yes |Grayhill 14AP-L1-02-R

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON