Grayhill 14AP-L1-02-G

Pushbutton Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
$ 51.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 14AP-L1-02-G.

JRH Electronics

Datasheet2 pages10 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Grayhill 14AP-L1-02-G provided by its distributors.

Pushbutton Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Automotive Medical T/R
SWITCH, TACTILE, SPST, OFF (ON), 1NO, 100MA 30VDC, GREEN LED, UNSEALED, SMT
14 Series SPST Unsealed with Posts Green LED Pushbutton Switch
Pushbutton Switches Grn LED, Med Force SPST NO 595gf
Sealed Pushbutton Key Switch 100mA 30VDC Unsealed with Posts SPST with LED Normally Open Contact 21oz Operating Force Green LED Surface Mount T/R
Pb Switch, Illum, Spst, 0.1A, 30Vdc, Grn; Product Range:14 Series; Contact Configuration:Spst-No; Switch Operation:-; Contact Current Max:100Ma; Contact Voltage Ac Nom:-; Illumination Color:Green; Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Grayhill 14AP-L1-02-G

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON