Grayhill 11K5028-KMNG

Control Knobs, Knob Style: 5028, Metal Insert With Set Screws, Knob Material: N
$ 9.672
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 11K5028-KMNG.

Electro Sonic

Datasheet2 pages19 years ago

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
-7.69%

Related Parts

Grayhill11K5028-JMNG
CONTROL KNOBS, KNOB STYLE: 5028, METAL INSERT WITH SET SCREWS, KNOB MATERIAL: N
Grayhill11K5015-KCNG
CONTROL KNOBS, KNOB STYLE: 5015, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5013-KCNG
ROTARY SWITCH KNOB FOR USE WITH ENCODERS, ROTARY SWITCH

Descriptions

Descriptions of Grayhill 11K5028-KMNG provided by its distributors.

CONTROL KNOBS, KNOB STYLE: 5028, METAL INSERT WITH SET SCREWS, KNOB MATERIAL: N
Switch Access Rotary Switch Knob
Control Knob for Encoder and Rotary Switches
Knobs & Dials Control KnobStyle Gray .250i dia shaft
Knob, D Shaft, Nylon, 27.69Mm; Shaft Type:D Shaft; Shaft Diameter:6.35Mm; Knob Material:Nylon (Polyamide); Knob/Dial Style:Ribbed With Indicator Line; Knob Diameter:27.69Mm; Product Range:11K Series Rohs Compliant: Yes |Grayhill 11K5028-KMNG

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11K5028KMNG