Grayhill 11K5015-KCNB

Control Knobs, Knob Style: 5015, Spring Clip, Knob Material: Nylon, Knob Shaft
$ 1.284
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 11K5015-KCNB.

element14 APAC

Datasheet2 pages19 years ago

Sager Electronics

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+33.35%

Descriptions

Descriptions of Grayhill 11K5015-KCNB provided by its distributors.

CONTROL KNOBS, KNOB STYLE: 5015, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Knob, Control, 0.25In, Nylon; Selector, Tipo:Redondo Con Flecha Indicadora; Diámetro Del Eje:0.25"; Diámetro Botón:0.5"; Tipo De Eje:Round; Material, Botón:Nylon (Polyamide) |Grayhill 11K5015-KCNB
KNOB, CONTROL, 0.25IN, NYLON; Shaft Type: Round Shaft; Shaft Diameter: 0.25"; Knob Material: Nylon (Polyamide); Knob / Dial Style: Round with Indicator Arrow; Knob Diameter: 0.5"; Product Range: - 13N5033

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11K5015-KCNB.
  • 11K5015KCNB
  • 11K5015KCNB.