Grayhill 11K5015-JMNG

Control Knobs, Knob Style: 5015, Metal Insert With Set Screws, Knob Material: N
$ 7.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 11K5015-JMNG.

Farnell

Datasheet2 pages13 years ago

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+1.53%

Descriptions

Descriptions of Grayhill 11K5015-JMNG provided by its distributors.

CONTROL KNOBS, KNOB STYLE: 5015, METAL INSERT WITH SET SCREWS, KNOB MATERIAL: N
Switch Access Rotary Switch Round Knob
Control Knob, Round/Skirt Nylon Gray 16.81mm 22.71mm
Asm, knob, gry, nyl,.125,mi |Grayhill 11K5015-JMNG
Control Knob Style 5015 .125inin dia. shaft metal
Knobs & Dials .125dia Nylon Gray KnobStyle 5015

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11K5015JMNG