Grayhill 11K5015-EMNB

Control Knobs, Knob Style: 5015, Metal Insert With Set Screws, Knob Material: N
$ 7.066
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 11K5015-EMNB.

_legacy Avnet

Datasheet2 pages18 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Grayhill11K5015-JCNB
CONTROL KNOB STYLE 5015, .125 DIA. SHAFT, SPRING CLIP, NYLON, BLACK
Grayhill11K5029-KMNB
CONTROL KNOBS, KNOB STYLE: 5029, METAL INSERT WITH SET SCREWS, KNOB MATERIAL: N
Grayhill11K5014-KMNB
CONTROL KNOBS, KNOB STYLE: 5014, METAL INSERT WITH SET SCREWS, KNOB MATERIAL: N

Descriptions

Descriptions of Grayhill 11K5015-EMNB provided by its distributors.

CONTROL KNOBS, KNOB STYLE: 5015, METAL INSERT WITH SET SCREWS, KNOB MATERIAL: N
Switch Access Rotary Switch Round Knob
Control Knob for Encoder and Rotary Switches
Knobs & Dials ASM,KNOB,BLK,NYL,.157,MI
KNOB KNURLED W/SKRT 0.157" PLAST
Knob, D Shaft, Nylon, 22.71Mm; Shaft Type:D Shaft; Shaft Diameter:4Mm; Knob Material:Nylon (Polyamide); Knob/Dial Style:Round Knurled With Indicator Line; Knob Diameter:22.71Mm; Product Range:11K Series Rohs Compliant: Yes |Grayhill 11K5015-EMNB

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11K5015EMNB