Grayhill 11K5014-KCNG

Control Knobs, Knob Style: 5014, Spring Clip, Knob Material: Nylon, Knob Shaft
$ 1.275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 11K5014-KCNG.

Farnell

Datasheet2 pages13 years ago

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-0.80%

Related Parts

Grayhill11K5020-KLAG
Control Knob, Round Acrylonitrile Butadiene Styrene Gray Circle 10.16mm 40.01mm
Grayhill11K5013-KCNG
ROTARY SWITCH KNOB FOR USE WITH ENCODERS, ROTARY SWITCH
Grayhill11K5020-KCAG
Control Knob, Round Acrylonitrile Butadiene Styrene Gray Circle 10.16mm 40.01mm
Grayhill11K5014-ECNG
CONTROL KNOBS, KNOB STYLE: 5014, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5015-JCNG
CONTROL KNOBS, KNOB STYLE: 5015, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5019-KCNG
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT

Descriptions

Descriptions of Grayhill 11K5014-KCNG provided by its distributors.

CONTROL KNOBS, KNOB STYLE: 5014, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
11K Series Control Knob 5014 Style .25 Diameter Press-On Gray"
Switch Access Rotary Switch Round Knob
Control Knob, Round Nylon Gray 15.24mm 17.78mm
Knobs & Dials Control KnobStyle .250 dia shaft Gray
Knob, D Shaft, Nylon, 17.78Mm; Product Range:11K Series; Knob/Dial Style:Round Fluted; Knob Diameter:17.78Mm; Knob Material:Nylon (Polyamide); Shaft Diameter:6.35Mm; Shaft Type:D Shaft Rohs Compliant: Yes |Grayhill 11K5014-KCNG

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11K5014KCNG