Grayhill 04J-BP-T01

Joystick Switch, 4PST, Momentary, 2A, 28VDC, Solder Terminal, Through Hole-straight
$ 118.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 04J-BP-T01.

Farnell

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
+0.88%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. ILR3PAD2
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. ILR3PAD2L0W
SWITCH PUSHBUTTON SPST-NO 2A 24V

Descriptions

Descriptions of Grayhill 04J-BP-T01 provided by its distributors.

Joystick Switch, 4PST, Momentary, 2A, 28VDC, Solder Terminal, Through Hole-straight
Electromechanical Switch 4-Directional Stick Switch with Center Pushbutton
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
JOYSTICK;4 WAY TOGGLE W/CNTR P/B;SP;IP67;REAR MNT;STDM CAP;BLK;HIGH CURRENT;PCB
SWITCH NAVIGATION CASTLE 2A 115V
Joysticks Active 4 Direction 2000mA PC Pins
JOYSTICK SWITCH, CASTLE, 4 POS, IP67
Joysticks Joystick Center Push Btn behind Pnl Mnt
Joystick Switch, Castle, 4 Pos, Ip67; No. Of Axes:-; Track Resistance:-; Supply Voltage Max:-; No. Of Switch Positions:4 Position; Contact Current Ac Max:2A; Contact Voltage Ac Max:115V; Rotation Electrical Angle:- Rohs Compliant: Yes |Grayhill 04J-BP-T01

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON