Grayhill 04A-B01

04 Series 125 mA 4PST Through Hole Butt Contact Pushbutton Switch
$ 19.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 04A-B01.

IHS

Datasheet1 page12 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-7.39%

CAD Models

Download Grayhill 04A-B01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Grayhill 04A-B01 provided by its distributors.

04 Series 125 mA 4PST Through Hole Butt Contact Pushbutton Switch
Push Button Switch 4PST Bat Handle 0.25A 220VAC PC Pins Through Hole
Joystick Switch, 4PST, Off-on, Momentary, 0.25A, 115VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH NAVIGATION BAT 250MA 115V
Joysticks 4 Direction 250mA 220VAC 500000Cycles
220V(AC) 4-Way Directional 250mA
Joystick 4 Way 4Pst W/Bat 115V
Pb Switch, 4Pst, 0.25A, 115Vac; No. Of Axes:-; Contact Current Ac Max:250Ma; Contact Voltage Ac Max:115V; Contact Current Dc Max:-; Contact Voltage Dc Max:-; No. Of Switch Positions:4 Position; Switch Terminals:Pc Pin; Lever Travel:-Rohs Compliant: Yes |Grayhill 04A-B01

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON