Grace Engineered Products H-RF0-K3

Panel Interface Connector; Panel Mount Housing, UL Type 4; GFCI Inside-Outlet; No Circuit Breaker
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for H-RF0-K3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Grace Engineered Products H-RF0-K3.

Newark

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Grace Engineered Products H-RF0-K3 provided by its distributors.

Panel Interface Connector; Panel Mount Housing, UL Type 4; GFCI Inside-Outlet; No Circuit Breaker
DATA INTERFACE PORT, GROUND FAULT CIRCUIT INTERRUPTER-GFCI, 1 PORT, ALUM; No. of Ports:1 Port; Interface Configuration:120V Duplex GFCI Receptacle; Housing Material:Aluminium; NEMA Rating:NEMA 12; Protocol:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Grace Engineered Products has several brands around the world that distributors may use as alternate names. Grace Engineered Products may also be known as the following names:

  • GRACE ENGINEERING
  • GRACE ENGINEERED PRODUCTS INC
  • Grace Technologies