Gossen Metrawatt Z218G

Power Pack: AC 90 - 253 V / DC 5 V, 600 V Cat Iv
$ 222.63
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentGOSSENZ218G0
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Gossen Metrawatt Z218G.

Farnell

Datasheet8 pages20 years ago
Datasheet8 pages28 years ago

Inventory History

3 month trend:
-85.71%

Descriptions

Descriptions of Gossen Metrawatt Z218G provided by its distributors.

Power pack: AC 90 - 253 V / DC 5 V, 600 V CAT IV
POWER PACK; DMM Type:Handheld; Voltage Measuring Range DC:100mV, 1V, 10V, 100V, 1000V; Voltage Measuring Range AC:100mV, 1V, 10V, 100V, 1000V; No. of Digits / Alpha:4-1/2; DMM Response Type:True RMS; AC Voltage Range Accuracy:90V - 250V; Approval Category:CAT IV; Load Voltage DC Max:5V

Manufacturer Aliases

Gossen Metrawatt has several brands around the world that distributors may use as alternate names. Gossen Metrawatt may also be known as the following names:

  • GMC
  • GOSSEN MERAWATT