Gossen Metrawatt Z216C

Bidirectional Interface Adapter For METRAHit E, S Series, X-TRA
$ 330.47
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentGOSSENZ216C0
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Gossen Metrawatt Z216C.

Farnell

Datasheet8 pages20 years ago
Datasheet8 pages28 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Gossen Metrawatt Z216C provided by its distributors.

Bidirectional Interface Adapter For METRAHit E, S Series, X-TRA
ADAPTOR, INTERFACE, IR-USB, BI-DIR; DMM Type:Handheld; Interface Type:IR/USB Adapter for MetraHit X-TRA ;RoHS Compliant: NA
ADAPTOR, INTERFACE, IR-USB, BI-DIR; Accessory Type:IR-USB Interface Adapter; For Use With:Gossen Metrawatt METRAHIT Series TRMS Digital Multimeters; Product Range:-; DMM Response Type:True RMS; DMM Type:Hand Held
ADAPTOR, INTERFACE, IR-USB, BI-DIR; DMM Type:Handheld; Voltage Measuring Range DC:100mV, 1V, 10V, 100V, 1000V; Voltage Measuring Range AC:100mV, 1V, 10V, 100V, 1000V; No. of Digits:4.1/2; DMM Response Type:True RMS; Interface Type:IR/USB Adapter for MetraHit X-TRA

Manufacturer Aliases

Gossen Metrawatt has several brands around the world that distributors may use as alternate names. Gossen Metrawatt may also be known as the following names:

  • GMC
  • GOSSEN MERAWATT