Gossen Metrawatt Z104C

Protective Rubber Cover and Carrying Strap
$ 60.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gossen Metrawatt Z104C.

Farnell

Datasheet8 pages20 years ago
Datasheet8 pages28 years ago

Inventory History

3 month trend:
+32.43%

Descriptions

Descriptions of Gossen Metrawatt Z104C provided by its distributors.

Protective Rubber Cover and Carrying Strap
PROTECTIVE RUB COVER & CARRYING CASE; DMM Type:Handheld; Range:Holster for MetraHit Base / Pro / X-TRA ;RoHS Compliant: NA
PROTECTIVE RUB COVER & CARRYING CASE; Case Type:-; Case Colour:-; For Use With:Gossen Metrawatt METRAHIT Series TRMS Digital Multimeters; Product Range:-; Accessory Type:Protective Rubber Cover; DMM Response Type:True RM
PROTECTIVE RUB COVER & CARRYING CASE; DMM Type:Handheld; Voltage Measuring Ranges, DC:100mV, 1V, 10V, 100V, 1000V; Voltage Measuring Ranges, AC:100mV, 1V, 10V, 100V, 1000V; DMM Response Type:True RMS; Range:Holster for MetraHit Base / Pro / X-TRA

Manufacturer Aliases

Gossen Metrawatt has several brands around the world that distributors may use as alternate names. Gossen Metrawatt may also be known as the following names:

  • GMC
  • GOSSEN MERAWATT