Gossen Metrawatt M537K

PROFiTEST MF XTRA Starter-Set
$ 3,194

Price and Stock

DistributorSKUMinPkg
DigiKey Marketplace6279-M537K-ND31

Inventory History

3 month trend:
+118%

Descriptions

Descriptions of Gossen Metrawatt M537K provided by its distributors.

PROFiTEST MF XTRA Starter-Set
Tester Type = Installation Tester / Insulation Resistance Min. kOhm = 50 / Insulation Resistance Max. MOhm = 500 / Insulation Resistance Resolution = 1 kOhm / Insulation Resistance Accuracy = ±5 % / Display Type = LCD / Interface Type = USB / Safety Category = CAT III 600 V / Safety Category = CAT IV 300 V / Protection Rating = IP40 / Measuring Functions = Loop Impotence / Measuring Functions = Earthing Resistance / Measuring Functions = Soil Resistance / Measuring Functions = Insulation Resistance / Measuring Functions = Voltage / Measuring Functions = Voltage Drop / Measuring Functions = Phase Sequence / Measuring Functions = Leakage Current / Measuring Functions = Residual Voltage / Measuring Functions = Tripping Time / Measuring Functions = Tripping Current

Manufacturer Aliases

Gossen Metrawatt has several brands around the world that distributors may use as alternate names. Gossen Metrawatt may also be known as the following names:

  • GMC
  • GOSSEN MERAWATT