Gossen Metrawatt M535K

PROFiTEST MF TECH, Tester
$ 2,517.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gossen Metrawatt M535K.

TME

Datasheet24 pages3 years ago

Inventory History

3 month trend:
-46.47%

Descriptions

Descriptions of Gossen Metrawatt M535K provided by its distributors.

PROFiTEST MF TECH, Tester
Gossen Metrawatt M535K
Tester Type = Installation Tester / Insulation Resistance Min. kOhm = 50 / Insulation Resistance Max. MOhm = 500 / Insulation Resistance Resolution = 1 kOhm / Insulation Resistance Accuracy = ±5 % / Display Type = LCD / Interface Type = USB / Safety Category = CAT III 600 V / Safety Category = CAT IV 300 V / Protection Rating = IP40 / Measuring Functions = Loop Impotence / Measuring Functions = Earthing Resistance / Measuring Functions = Insulation Resistance / Measuring Functions = Voltage / Measuring Functions = Voltage Drop / Measuring Functions = Phase Sequence / Measuring Functions = Leakage Current / Measuring Functions = Tripping Time / Measuring Functions = Tripping Current

Manufacturer Aliases

Gossen Metrawatt has several brands around the world that distributors may use as alternate names. Gossen Metrawatt may also be known as the following names:

  • GMC
  • GOSSEN MERAWATT