Multimeter, milliohmmeter and insulation tester with graphic display, Bluetooth and IZYTRONIQ Business Starter software*. R-ISO up to 1 kV and m Ohm @ 200 mA 2-wire and m Ohm @ 200 mA 4-wire and m Ohm @ 1 A 4-wire. COIL READY. The scope of delivery includes the DMM (M274B), probe with keys, cable set, 1 Kelvin clip and 1 Kelvin probe, hard case, rechargeable LiPo battery, USB mains power pack, calibration certificate and software license.
Number of Digits = 4-3/4 Digits / Display Count = 30000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 1 / Current Measuring Range Max. - DC A = 1 / Resistance Measuring Range Max. MOhm = 30 / Frequency Max. kHz = 300 / Capacitance Max. uF = 300 / Temperature Measuring Range Min. °C = -250 / Temperature Measuring Range Max. °C = 1372 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Additional Measuring Functions = Duty Cycle / Series = METRAHIT IM / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = Rechargeable / Battery Life h = 20 / Weight g = 700
Gossen Metrawatt has several brands around the world that distributors may use as alternate names. Gossen Metrawatt may also be known as the following names: