Gossen Metrawatt M246C

Gossen Metrawatt M246C METRAHIT COIL Multimeter Calibrated IP54 CAT IV 600V
$ 1,528.27

Price and Stock

Inventory History

3 month trend:
-41.67%

Descriptions

Descriptions of Gossen Metrawatt M246C provided by its distributors.

Gossen Metrawatt M246C METRAHIT COIL Multimeter Calibrated IP54 CAT IV 600V
Multimeter with Internal Short-circuit Detection
Gossen Metrawatt M246C Insulation Tester
RS APAC
Tester Type = Insulation Tester / Insulation Resistance Min. Ohm = 300 / Insulation Resistance Max. GOhm = 3.1 / Other Measuring Ranges = Temperature: -250 ... 1372 °C / Other Measuring Ranges = Frequency: 300 Hz ... 300 kHz / Other Measuring Ranges = Voltage: 300 mV ... 1 kV / Other Measuring Ranges = Capacitance: 30 nF ... 300 uF / Test Voltage kV = 1 / Test Current A = 10 / Display Type = LCD / Interface Type = IR / Safety Category = CAT III 600 V / Safety Category = CAT II 1 kV / Protection Rating = IP54 / Measuring Functions = Resistance / Measuring Functions = Capacitance / Measuring Functions = Frequency / Measuring Functions = Temperature / Measuring Functions = Voltage / Measuring Functions = Continuity

Manufacturer Aliases

Gossen Metrawatt has several brands around the world that distributors may use as alternate names. Gossen Metrawatt may also be known as the following names:

  • GMC
  • GOSSEN MERAWATT