Gossen Metrawatt M240A

Gossen Metrawatt M240A Multimeter
$ 739.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gossen Metrawatt M240A.

Farnell

Datasheet8 pages20 years ago
Datasheet8 pages28 years ago

Inventory History

3 month trend:
-73.33%

Descriptions

Descriptions of Gossen Metrawatt M240A provided by its distributors.

Gossen Metrawatt M240A Multimeter
MULTIMETER, DIGITAL, METRAHIT X-TRA; DMM Type:Handheld; Voltage Measuring Range DC:100mV, 1V, 10V, 100V, 1000V; Voltage Measuring Range AC:100mV, 1V, 10V, 100V, 1000V; Current Measuring Range DC:100µA to 10A; Current Measuring Range ;RoHS Compliant: NA
MULTIMETER, DIGITAL, METRAHIT X-TRA; DMM Type:Handheld; Voltage Measuring Range DC:100mV, 1V, 10V, 100V, 1000V; Voltage Measuring Range AC:100mV, 1V, 10V, 100V, 1000V; Resistance Measuring Range:100ohm to 40Mohm; Frequency Measuring Range:30kHz; Capacitance Measuring Range:10nF to 1000µF; No. of Digits / Alpha:11999; DMM Response Type:True RMS; AC Current Range Accuracy:0.5% + 10 digits; AC Voltage Range Accuracy:0.05% + 3 digits; Attenuation:-3dB; Bandwidth:1MHz; Current Measuring Range Resolution AC:100 mV; Current Measuring Range Resolution DC:1 mA; Current Range AC:100µA to 10A; Current Range DC:100µA to 10A; Diode Test Ranges:5.1 V; Display Reading:4.5; Duty Cycle (%):98%; Input Impedance:10Mohm; Interface Type:USB; Isolation Voltage:1000V; Load Voltage DC Max:1000V; Memory Size:4Mbit; No. of Digits / Alpha:11999; Operating Current AC:10A; Operating Current DC:10A; RMS Load Voltage Max:1000V; Resistance Measuring Range Resolution:10mR; Sensor Type:Pt 1000

Manufacturer Aliases

Gossen Metrawatt has several brands around the world that distributors may use as alternate names. Gossen Metrawatt may also be known as the following names:

  • GMC
  • GOSSEN MERAWATT