Gossen Metrawatt M194A

Gossen Metrawatt M194A METRALINE DM 61 Handheld Multimeter CAT III/IV 600V
$ 136.615

Price and Stock

Inventory History

3 month trend:
-11.52%

Descriptions

Descriptions of Gossen Metrawatt M194A provided by its distributors.

Gossen Metrawatt M194A METRALINE DM 61 Handheld Multimeter CAT III/IV 600V
Digital Multimeter with Analog Bar Graph
Number of Digits = 4 Digits / Display Count = 6600 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC mA = 660 / Current Measuring Range Max. - DC mA = 660 / Resistance Measuring Range Max. MOhm = 60 / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 1300 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = METRALINE / Safety Category = CAT III 600 V / Safety Category = CAT IV 300 V / Battery Type = 2x AA / Battery Life h = 600 / Weight g = 480

Manufacturer Aliases

Gossen Metrawatt has several brands around the world that distributors may use as alternate names. Gossen Metrawatt may also be known as the following names:

  • GMC
  • GOSSEN MERAWATT