Number of Digits = 3-3/4 Digits / Display Count = 4000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. kHz = 500 / Capacitance Max. uF = 200 / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 1300 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Additional Measuring Functions = Duty Cycle / Series = METRALINE / Safety Category = CAT III 600 V / Safety Category = CAT IV 300 V / Battery Type = 2x AA / Battery Life h = 600 / Weight g = 480
Gossen Metrawatt has several brands around the world that distributors may use as alternate names. Gossen Metrawatt may also be known as the following names: