Gordos ODC5Q-11

I/O Module; Leaded Process Compatible: No; Peak Reflow Compatible (260 C): No; No. of Analog Inputs: 1; No. of Analog...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ODC5Q-11. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Gordos ODC5Q-11.

element14

Datasheet4 pages17 years ago

Newark

Descriptions

Descriptions of Gordos ODC5Q-11 provided by its distributors.

I/O Module; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current:3.5A; Output Current Max:3A; Output Type:DC; Output Voltage Max:60VDC ;RoHS Compliant: No

Manufacturer Aliases

Gordos has several brands around the world that distributors may use as alternate names. Gordos may also be known as the following names:

  • Gordos Arkansas Inc/ Flint Industries
  • CROUZET CORP/GORDOS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODC5Q11