
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3141-6706ATR-ND | 4,000 | 4K | Tape & Reel | ||||||||
| Verical | 6706A | 4,000 | 4K | |||||||||
| DigiKey Marketplace | 4822-6706ATR-ND | 4,000 | 4K | |||||||||
| HQonline | ZHLM0201767 | 26 | 2 | >1w | ||||||||
| LCSC | C239039 | 25 | 5 | 21h |
Descriptions of GoFord 6706A provided by its distributors.
GoFord has several brands around the world that distributors may use as alternate names. GoFord may also be known as the following names: