Global Specialties PB-507

Global Specialties PB-507 Advanced Analog And Digital Electronic Design Trainer, Trainer Series
$ 1,461.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Specialties PB-507.

Electro Sonic

Datasheet2 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-75.00%

Descriptions

Descriptions of Global Specialties PB-507 provided by its distributors.

Global Specialties PB-507 Advanced Analog And Digital Electronic Design Trainer, Trainer Series
WORKSTATION, ANALOG/DIGITAL DESIGN; Board Type: Workstation, Analogue / Digital Design; Board Material: -; Hole Diameter: -; External Height: 5.5"; External Width: 16.5"; Board Thickness: - 54X1823
Workstation, Analog/Digital Design; Tipo De Placa:Estación De Trabajo, Analógico/Diseño Digital; Material De Placa:-; Diámetro Del Orificio:-; Altura Externa:5.5"; Anchura Externa:16.5"; Grosor De Placa:- |Global Specialties PB-507

Manufacturer Aliases

Global Specialties has several brands around the world that distributors may use as alternate names. Global Specialties may also be known as the following names:

  • CAL TEST/GLOBAL SPECIALITIES
  • GLOBAL SPECIALTIES CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB507