Global Specialties GSK-109

Global Specialties GSK-109 LED Flashing Lights Kit: w/ Components And 1.39" x 1.22" PCB
$ 5.892
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Specialties GSK-109.

Master Electronics

Datasheet2 pages0 years ago

X-ON

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Global Specialties GSK-109 provided by its distributors.

Global Specialties GSK-109 LED Flashing Lights Kit: w/ Components And 1.39" x 1.22" PCB
LED FLASHER KIT | Global Specialties GSK-109
FLASHING LIGHT KIT 2 LEDS 6-9VDC
Led Flasher Kit; Silicon Manufacturer:-; Silicon Core Number:-; Kit Application Type:Education/Hobby; Application Sub Type:Speed Flasher; Core Architecture:-; Core Sub-Architecture:-; Silicon Family Name:-; Product Range:- Rohs Compliant: Yes |Global Specialties GSK-109

Manufacturer Aliases

Global Specialties has several brands around the world that distributors may use as alternate names. Global Specialties may also be known as the following names:

  • CAL TEST/GLOBAL SPECIALITIES
  • GLOBAL SPECIALTIES CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSK109