Global Specialties GS-050

50 Tie-points, Square hole style, Measures 2.0 x 8.6 x 1.0 cm, Weighs 13 g.
$ 2.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Specialties GS-050.

Electro Sonic

Datasheet2 pages8 years ago

Descriptions

Descriptions of Global Specialties GS-050 provided by its distributors.

50 Tie-points, Square hole style, Measures 2.0 x 8.6 x 1.0 cm, Weighs 13 g.
Global Specialties GS-050 Bus Strip, 50 Tie-Points, 1.5 A at 36 V, 2 x 8.6 x 1 cm, 2 Pk, GS Series
BREAD BOARD, ABS, 20MM X 86MM X 10MM
BUS STRIP, 50 TIE-POINTS (2-PACK
Bread Board, Abs, 20Mm X 86Mm X 10Mm; Breadboard Type:Breadboard Distribution/Bus Strip; Total Number Of Tie Points:50Tie Points; No. Of Distribution Strips/Buses:2Bus Strips; No. Of Terminal Strips:-; Board Thickness:10Mm Rohs Compliant: Yes |Global Specialties GS-050

Manufacturer Aliases

Global Specialties has several brands around the world that distributors may use as alternate names. Global Specialties may also be known as the following names:

  • CAL TEST/GLOBAL SPECIALITIES
  • GLOBAL SPECIALTIES CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS050