Descriptions of Global Specialties 1407 provided by its distributors.
Dc Power Supply, Adj/Fxd, 3 O/P, 60V, 3A; Power Supply Output Type:Adjustable, Fixed; No. Of Outputs:3 Output; Output Voltage Min:800Mv; Output Voltage Max:60Vdc; Output Current Min:100Ma; Output Current Max:3A; Power Rating:100W Rohs Compliant: Yes |Global Specialties 1407
Global Specialties has several brands around the world that distributors may use as alternate names. Global Specialties may also be known as the following names: