Global Specialties 1368

Bench Power Supply 0V to 30V/0V to 30V/0V to 6V Triple-OUT 0A to 3A/0A to 3A/0A to 5A 210W
$ 1,183.622
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Specialties 1368.

Master Electronics

Datasheet3 pages14 years ago

Descriptions

Descriptions of Global Specialties 1368 provided by its distributors.

Bench Power Supply 0V to 30V/0V to 30V/0V to 6V Triple-OUT 0A to 3A/0A to 3A/0A to 5A 210W
POWER SUPPLY, TRIPLE PROGRAMMABLE OUTPUT, 4.3" TFT LCD, OUTPUT 30V/3A, 6V/5A
Global Specialties 1368 DC Power Supply, Triple Output, 2x 30 V/3 A, 6 V/ 5 A, 210 W, Performance Series
TRIPLE OUTPUT PROGRAMMABLE DC PO
Linear Power Supplly, 3Ch, 3A, 30V, 210W; Power Supply Output Type:Programmable; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:210W; Product Range:-Rohs Compliant: Yes |Global Specialties 1368

Manufacturer Aliases

Global Specialties has several brands around the world that distributors may use as alternate names. Global Specialties may also be known as the following names:

  • CAL TEST/GLOBAL SPECIALITIES
  • GLOBAL SPECIALTIES CORP