Power Supply W/Usb O/P, 1-16V, 5A, 80W; Power Supply Output Type:-; No. Of Outputs:1 Output; Output Voltage Min:1Vdc; Output Voltage Max:16Vdc; Output Current Min:0A; Output Current Max:5A; Power Rating:80W; Supply Voltage Min:100Vacrohs Compliant: Yes |Global Specialties 1325
Global Specialties has several brands around the world that distributors may use as alternate names. Global Specialties may also be known as the following names: