Glenair MWDM2L-37PSB

D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096
$ 241.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MWDM2L-37PSB.

IHS

Datasheet2 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-46.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity5-747916-2
Conn D-Subminiature PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port Tray
ITT / CannonDCM-37P
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Hole 0.12, Plug
HARTING Elektronik09670375604
Conn D-Subminiature SKT 15 POS 2.74mm Wire Wrap ST Panel Mount 15 Terminal 1 Port
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
ITT / CannonDC-37P-A191-K87
Conn D-Sub M 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
ITT / CannonDCMM-37P-X
Conn D-Sub PIN 37 POS 1.4mm Solder ST Thru-Hole 37 Terminal 1 Port

Descriptions

Descriptions of Glenair MWDM2L-37PSB provided by its distributors.

D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096
Conn Micro D-Subminiature PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
Glenair MWDM2L-37PSB D-Sub Connector
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Male Pins,Plug 2 15pin Aluminum Alloy,Nickel Plated 3A
CONN MICRO-D PLUG 15POS PNL MNT
MICRO-D CONNECTORS - MICRO-D CONNECTORS
D149 - RECTANGULAR MICRO MINIATURE
Micro-D Sub Conn, Plug, 37Pos/Solder Cup; D Sub Connector Type:Micro D; Gender:Plug; Product Range:Mwdm Series; No. Of Contacts:37Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup; Contact Material:Beryllium Copper Rohs Compliant: Yes |Glenair MWDM2L-37PSB

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MWDM2L37PSB