Glenair MWDM2L-31PSB

D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096
$ 220.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MWDM2L-31PSB.

IHS

Datasheet2 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+7.01%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

D Sub Connector, Micro D, Plug, M83513 Series, 31 Contacts, Solder Cup
ITT / CannonMDM-31PSB
Conn Micro D-Subminiature PIN 31 POS Solder Pot ST Panel Mount 31 Terminal 1 Port
ITT / CannonMDM-31PSB-A174
Conn Micro D-Subminiature PIN 31 POS 1.27mm Solder Cup ST Panel Mount 31 Terminal 1 Port
ITT / CannonMDM-31PSM6
D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56 Unc-2a
Conn D-Subminiature PIN 31 POS 2.54mm Solder Cup ST Panel Mount 31 Terminal 1 Port
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup

Descriptions

Descriptions of Glenair MWDM2L-31PSB provided by its distributors.

D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096
Conn Micro D-Subminiature PIN 31 POS Solder Cup ST Panel Mount 31 Terminal 1 Port
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Male Pins,Plug 2 31pin Aluminum Alloy,Nickel Plated 3A
CONN MICRO-D PLUG 31POS PNL MNT
MICRO-D CONNECTORS - MICRO-D CONNECTORS
D149 - RECTANGULAR MICRO MINIATURE
Micro-D Sub Conn, Plug, 31Pos/Solder Cup; D Sub Connector Type:Micro D; Gender:Plug; Product Range:Mwdm Series; No. Of Contacts:31Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup; Contact Material:Beryllium Copper Rohs Compliant: Yes |Glenair MWDM2L-31PSB

Images

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MWDM2L31PSB