Glenair MWDM2L-15P-6E5-18B

Cable Assembly Insulated Wire 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp
$ 244.46
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MWDM2L-15P-6E5-18B.

element14 APAC

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-16.93%

Descriptions

Descriptions of Glenair MWDM2L-15P-6E5-18B provided by its distributors.

Cable Assembly Insulated Wire 0.457m 26AWG 15 POS Micro D-Sub PIN Crimp
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Micro D-Sub Connector RoHS Compliant: Yes
Glenair MWDM2L-15P-6E5-18B D-subコネクタ
MICRO-D CONNECTORS - MICRO-D CONNECTORS
CABLE, 15POS, MICRO D PLUG-FREE END, 18"; Connector to Connector: Micro-D Plug to Free End; No. of Positions: 15Ways; Cable Length - Imperial: 18"; Cable Length - Metric: 457mm; Jacket C; Available until stocks are exhausted

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH