PROTECTIVE COVER, SIZE 14 RECEPTACLE CONNECTOR; Accessory Type: Protective Cover; For Use With: MIL-DTL-38999, Series I Size 14 Receptacle Connectors; Connector Body Material: Aluminium Body
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea