Glenair MS27501B15C

Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium
$ 134.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MS27501B15C.

IHS

Datasheet1 page12 years ago

Newark

Inventory History

3 month trend:
-19.48%

Supply Chain

Country of OriginUSA
Introduction Date2012-12-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Glenair MS27501B15C provided by its distributors.

Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium
Connector Accessory, Cover Item
Connector |Glenair MS27501B15C
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
PLUG PROTECTIVE CAP, ALUMINUM ALLOY; Acc; PLUG PROTECTIVE CAP, ALUMINUM ALLOY; Accessory Type:Dust Cap; For Use With:MIL-C-38999 Series I Circular Connector Plugs; Connector Shell Size:15; Connector Body Material:Aluminium Alloy; Leaded Process Compatible:No

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH