Glenair MS25043-28DA

Connector Accessories Protective Receptacle Cover Black Anodize Finish Shell Size 28D
$ 135.01
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MS25043-28DA.

Newark

Datasheet1 page12 years ago
Datasheet261 pages19 years ago
Datasheet1 page13 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Glenair MS25043-28DA provided by its distributors.

Connector Accessories Protective Receptacle Cover Black Anodize Finish Shell Size 28D
5015 RECPT DUST CAP SZ 28 BLACK ANODIZED | Glenair MS25043-28DA
PROTECTIVE COVERS - PROTECTIVE COVERS
Protective Cover, Size 28, Alum Alloy; Accessory Type:Protective Cover; For Use With:Mil-Dtl-5015 Series Circular Receptacle Connectors; Connector Body Material:Aluminum Alloy Body; Product Range:- Rohs Compliant: Yes |Glenair MS25043-28DA

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS25043-28DA.