Glenair M85049/52-1-32W

Strain Relief Clamp 180° 32 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
$ 123.007
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M85049/52-1-32W.

Arrow Electronics

Datasheet2 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Amphenol IndustrialPT06E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-18S(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18#20 solder socket cont
Amphenol IndustrialPT06E-14-19S(SR)
CONN MIL-C-26482 CIRCULAR SKT 19 POS SOLDER ST CABLEMOUNT 19 TERMINAL 1 PORT ROHS COMPLIANT: NO

Descriptions

Descriptions of Glenair M85049/52-1-32W provided by its distributors.

Strain Relief Clamp 180° 32 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
Adapters,Circular MIL Spec Strain Reliefs &,Strain Relief Clamps,Strain Reliefs 180
Military SAE AS85049 Non-RoHS Compliant 2004 Cadmium Nickel Connector Cable Clamp
Circular Connector Strain Relief
CONN CABLE CLAMP SZ32 2-18 OLIVE
Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/52-132W
  • M8504952132W